74HCT174DB,112
vs
74HCT174D,653
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SSOP1
|
SOP
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT338-1
|
SOT109-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
9.9 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
6
|
6
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
53 ns
|
53 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
5.3 mm
|
3.9 mm
|
fmax-Min |
20 MHz
|
20 MHz
|
Base Number Matches |
1
|
1
|
Package Description |
|
3.90 MM, PLASTIC, SOT109-1, SO-16
|
Date Of Intro |
|
1993-11-01
|
Packing Method |
|
TR, 13 INCH
|
|
|
|
Compare 74HCT174DB,112 with alternatives
-
74HCT174DB,112 vs 935186900118
-
74HCT174DB,112 vs 74HCT174DB,118
-
74HCT174DB,112 vs 74HCT174DB
-
74HCT174DB,112 vs 74HCT174PW
-
74HCT174DB,112 vs TC74HCT174AF-TP2
-
74HCT174DB,112 vs 74HCT174PW,112
-
74HCT174DB,112 vs SN74AHCT174PWR
-
74HCT174DB,112 vs 5962-8974301EA
-
74HCT174DB,112 vs MC54HCT174AJ
Compare 74HCT174D,653 with alternatives
-
74HCT174D,653 vs CD74HCT174MG4
-
74HCT174D,653 vs CD74HCT174M96
-
74HCT174D,653 vs DV74HCT174AD
-
74HCT174D,653 vs 74HCT174D
-
74HCT174D,653 vs GD54HCT174D
-
74HCT174D,653 vs 935186900112
-
74HCT174D,653 vs CD74HCT174M96G4
-
74HCT174D,653 vs 74HCT174D,652
-
74HCT174D,653 vs GD74HCT174D