Part Details for 74HCT14DTR2G by onsemi
Overview of 74HCT14DTR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT14DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28550 |
|
$0.0829 / $0.0975 | Buy Now |
DISTI #
SMC-74HCT14DTR2G
|
Sensible Micro Corporation | Inverters Hex Schmitt Trigger Inverter RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 100 |
|
$0.1440 / $0.1560 | RFQ |
|
Win Source Electronics | Hex Schmitt-Trigger Inverter with LSTTL Compatible Inputs High-Performance Silicon-Gate CMOS | IC INVERTER SCHMITT 6CH 14TSSOP | 59000 |
|
$0.0802 / $0.1202 | Buy Now |
Part Details for 74HCT14DTR2G
74HCT14DTR2G CAD Models
74HCT14DTR2G Part Data Attributes
|
74HCT14DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
74HCT14DTR2G
onsemi
HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HCT14DTR2G
This table gives cross-reference parts and alternative options found for 74HCT14DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT14DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS14QPWRQ1 | Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74HCT14DTR2G vs SN74HCS14QPWRQ1 |
SN74HCT14PWTE4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HCT14DTR2G vs SN74HCT14PWTE4 |
SN74HCT14QPWRQ1 | Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74HCT14DTR2G vs SN74HCT14QPWRQ1 |
74HCT14PW,112 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 74HCT14DTR2G vs 74HCT14PW,112 |
SN74HCT14PWRG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HCT14DTR2G vs SN74HCT14PWRG4 |
MC74HCT14ADT | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | 74HCT14DTR2G vs MC74HCT14ADT |
935183540112 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HCT14DTR2G vs 935183540112 |
74HCT14PW | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HCT14DTR2G vs 74HCT14PW |
935183540118 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HCT14DTR2G vs 935183540118 |
935183540112 | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74HCT14DTR2G vs 935183540112 |