74HCT14D
Description: INVERT GATE

Overview of 74HCT14D by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT14D by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 74HCT14DCT-ND
DigiKey IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 52 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 11528
In Stock
  • 1 $0.4300
  • 10 $0.3680
  • 25 $0.3432
  • 100 $0.2744
  • 250 $0.2548
  • 500 $0.2156
  • 1,000 $0.1666
  • 2,500 $0.1519
  • 5,000 $0.1421
  • 12,500 $0.1323
  • 25,000 $0.1254
  • 62,500 $0.1250
$0.1250 / $0.4300 Buy Now
DISTI # 74HCT14D
Avnet Americas Inverter 6-Element CMOS 14-Pin SOIC - Tape and Reel (Alt: 74HCT14D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 15000
  • 2,500 $0.1250
$0.1250 Buy Now
DISTI # 757-74HCT14D
Mouser Electronics Inverters Pb-F CMOS LOGIC IC SERIES SOIC16 Monostable Multivibrator RoHS: Compliant 5790
  • 1 $0.4300
  • 10 $0.3440
  • 100 $0.2550
  • 500 $0.2160
  • 1,000 $0.1620
  • 2,500 $0.1420
  • 10,000 $0.1320
  • 25,000 $0.1250
  • 50,000 $0.1240
$0.1240 / $0.4300 Buy Now
DISTI # V72:2272_16563690
Arrow Electronics Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2211 Container: Cut Strips Americas - 1825
  • 1 $0.2267
  • 10 $0.2076
  • 25 $0.2057
  • 100 $0.1804
  • 250 $0.1772
  • 500 $0.1614
  • 1,000 $0.1268
$0.1268 / $0.2267 Buy Now
DISTI # 64136566
Verical Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2211 Americas - 1825
  • 1,000 $0.1268
$0.1268 Buy Now

CAD Models for 74HCT14D by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT14D by Toshiba America Electronic Components

74HCT14D
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
SOIC-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Date Of Intro
2016-05-24
Samacsys Manufacturer
Toshiba
Family
HCT
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
51 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. 74HCT14D
    Toshiba America Electronic Components
    INVERT GATE
    VS

Alternate Parts for 74HCT14D

This table gives cross-reference parts and alternative options found for 74HCT14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT14D/S71,112 74HCT14D NXP Semiconductors 74HCT14D vs 74HCT14D/S71,112
74HCT14D,118 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 NXP Semiconductors 74HCT14D vs 74HCT14D,118
74HCT14D-T1 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 NXP Semiconductors 74HCT14D vs 74HCT14D-T1
74HCT14DR2G HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOIC-14 onsemi 74HCT14D vs 74HCT14DR2G
74HCT14D,653 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia 74HCT14D vs 74HCT14D,653
DV74HCT14AD Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors 74HCT14D vs DV74HCT14AD
MC74HCT14AD HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi 74HCT14D vs MC74HCT14AD
74HCT14D-T IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors 74HCT14D vs 74HCT14D-T
74HCT14D/S71 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HCT14D vs 74HCT14D/S71
74HCT14D-Q100 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HCT14D vs 74HCT14D-Q100
Part Number Description Manufacturer Compare
74HCT14D-Q100 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HCT14D vs 74HCT14D-Q100
SN74HCS14DR Hex inverter with Schmitt-trigger inputs 14-SOIC -40 to 125 Texas Instruments 74HCT14D vs SN74HCS14DR
74HCT14D/S71,118 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors 74HCT14D vs 74HCT14D/S71,118
74HCT14D Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HCT14D vs 74HCT14D
MC74HCT14AD HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi 74HCT14D vs MC74HCT14AD
74HCT14D/N,118 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors 74HCT14D vs 74HCT14D/N,118
74HCT14D-T1 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 NXP Semiconductors 74HCT14D vs 74HCT14D-T1
74HCT14D,118 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 NXP Semiconductors 74HCT14D vs 74HCT14D,118
935278382118 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 NXP Semiconductors 74HCT14D vs 935278382118
74HCT14D,653 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia 74HCT14D vs 74HCT14D,653

Related Parts for 74HCT14D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT14D by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT14D by Toshiba America Electronic Components

  • Please alert me when 74HCT14D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT14D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT14D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT14D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT14D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT14D by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: