-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT08PW,112-1727-ND
|
DigiKey | IC GATE AND Min Qty: 2458 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7296 In Stock |
|
$0.1200 | Buy Now |
DISTI #
74HCT08PW,112
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube - Rail/Tube (Alt: 74HCT08PW,112) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tube | 880 |
|
RFQ | |
DISTI #
V79:2366_18854468
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1420 | Americas - 8485 |
|
$0.0751 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 96 | 0 |
|
$0.1850 | Buy Now |
DISTI #
26123089
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Bulk RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1420 | Americas - 8485 |
|
$0.0751 | Buy Now |
|
Rochester Electronics | 74HCT08PW - AND Gate, HCT Series, 4-Func, 2-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7296 |
|
$0.0998 / $0.1174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT08PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT08PW,112
Nexperia
74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT08PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT08PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT08PW-Q100,118 | 74HC08-Q100; 74HCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74HCT08PW,112 vs 74HCT08PW-Q100,118 |
74HCT08PW-Q100 | AND Gate | Nexperia | 74HCT08PW,112 vs 74HCT08PW-Q100 |
74HCT08PW,118 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74HCT08PW,112 vs 74HCT08PW,118 |
SN74HCS08QPWRQ1 | Automotive, 4-ch, 2-input 2-V to 6-V high-speed (12 ns) AND gate with Schmitt trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74HCT08PW,112 vs SN74HCS08QPWRQ1 |
SN74HCS08PWR | 4-ch, 2-input 2-V to 6-V high-speed (12 ns) AND gate with Schmitt trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 74HCT08PW,112 vs SN74HCS08PWR |
74HCT08PW-T | AND Gate | Nexperia | 74HCT08PW,112 vs 74HCT08PW-T |
74HCT08PW/G | 74HCT08PW/G | NXP Semiconductors | 74HCT08PW,112 vs 74HCT08PW/G |