-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC04; 74HCT04 - Hex inverter@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2467
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT04BQ,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1300 | Buy Now |
DISTI #
1727-3350-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5351 In Stock |
|
$0.1200 / $0.3600 | Buy Now |
DISTI #
74HCT04BQ,115
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT04BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0979 / $0.1166 | Buy Now |
DISTI #
771-HCT04BQ115
|
Mouser Electronics | Inverters 74HCT04BQ/SOT762/DHVQFN14 RoHS: Compliant | 4281 |
|
$0.1070 / $0.5000 | Buy Now |
DISTI #
E02:0323_00680002
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 6000 |
|
$0.0992 / $0.1103 | Buy Now |
DISTI #
V79:2366_18854515
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 551 Package Multiple: 1 Date Code: 2208 | Americas - 5951 |
|
$0.0892 / $0.1792 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0964 / $0.1080 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0915 / $0.1000 | Buy Now |
DISTI #
16335890
|
Verical | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 6000 |
|
$0.1614 | Buy Now |
DISTI #
77899496
|
Verical | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 551 Package Multiple: 1 Date Code: 2208 | Americas - 5951 |
|
$0.0892 / $0.1792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT04BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT04BQ,115
Nexperia
74HC04; 74HCT04 - Hex inverter@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT04BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT04BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT04BQ,115 | 74HC(T)04 - Hex inverter QFN 14-Pin | NXP Semiconductors | 74HCT04BQ,115 vs 74HCT04BQ,115 |