Logic
74HC4538PW,112
Description: 74HC4538 - Dual retriggerable precision monostable multivibrator@en-us TSSOP 16-Pin

Overview of 74HC4538PW,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74HC4538PW,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74HC4538PW,112
Avnet Americas Monostable Multivibrator Dual 16-Pin TSSOP Tube - Rail/Tube (Alt: 74HC4538PW,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 78 Partner Stock
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 96 0
  • 2,400 $0.4400
$0.4400 Buy Now
Rochester Electronics 74HC4538PW - Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 78
  • 1 $0.3102
  • 25 $0.3040
  • 100 $0.2916
  • 500 $0.2792
  • 1,000 $0.2637
$0.2637 / $0.3102 Buy Now

CAD Models for 74HC4538PW,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC4538PW,112 by Nexperia

74HC4538PW,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
PLASTIC, TSSOP-16
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1993-09-01
Samacsys Manufacturer
Nexperia
Additional Feature
RETRIGGERABLE
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
80 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HC4538PW,112
    Nexperia
    74HC4538 - Dual retriggerable precision monostable multivibrator@en-us TSSOP 16-Pin
    VS

Alternate Parts for 74HC4538PW,112

This table gives cross-reference parts and alternative options found for 74HC4538PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4538PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14528BDR2G Dual Monostable Multivibrator, SOIC 16 LEAD, 2500-REEL onsemi 74HC4538PW,112 vs MC14528BDR2G
MC74HC4538AF HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SO-16 onsemi 74HC4538PW,112 vs MC74HC4538AF
HEC4528BT,112 Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 Nexperia 74HC4538PW,112 vs HEC4528BT,112
74HC4538DB,112 74HC4538 - Dual retriggerable precision monostable multivibrator@en-us SSOP1 16-Pin Nexperia 74HC4538PW,112 vs 74HC4538DB,112
74AHC123AD,112 74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin Nexperia 74HC4538PW,112 vs 74AHC123AD,112
MC14538BDWR2G Dual Precision Monostable Multivibrator, SO-16 WB, 1000-REEL onsemi 74HC4538PW,112 vs MC14538BDWR2G
74HC4538D,653 74HC4538 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin Nexperia 74HC4538PW,112 vs 74HC4538D,653
74HC123D,652 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin Nexperia 74HC4538PW,112 vs 74HC123D,652
MC14528BDG Dual Monostable Multivibrator, SOIC 16 LEAD, 48-TUBE onsemi 74HC4538PW,112 vs MC14528BDG
SN74LS123M LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SOP-16 onsemi 74HC4538PW,112 vs SN74LS123M

Related Parts for 74HC4538PW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4538PW,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4538PW,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC4538PW,112 would you like to use for your alert(s)?
  • Please alert me when 74HC4538PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4538PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4538PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4538PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4538PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4538PW,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: