Part Details for 74HC4351N by Nexperia
Overview of 74HC4351N by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 74HC4351N
74HC4351N CAD Models
74HC4351N Part Data Attributes:
|
74HC4351N
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4351N
Nexperia
Single-Ended Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T20 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 415 ns | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74HC4351N
This table gives cross-reference parts and alternative options found for 74HC4351N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4351N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4351N | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | onsemi | 74HC4351N vs MC74HC4351N |
74HC4351N,652 | Single-Ended Multiplexer | Nexperia | 74HC4351N vs 74HC4351N,652 |
CD54HC4351F3A | High Speed CMOS Logic 8-Channel Analog Multiplexers/Demultiplexers with Latch 20-CDIP -55 to 125 | Texas Instruments | 74HC4351N vs CD54HC4351F3A |
74HC4351N | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, SOT-146, DIP-20, Multiplexer or Switch | NXP Semiconductors | 74HC4351N vs 74HC4351N |
MC54HC4351J | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 74HC4351N vs MC54HC4351J |
M74HC4351B1R | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | 74HC4351N vs M74HC4351B1R |
CD74HC4351EE4 | 5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 | Texas Instruments | 74HC4351N vs CD74HC4351EE4 |
MC74HC4351N | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | 74HC4351N vs MC74HC4351N |