Part Details for 74HC4049D,652 by NXP Semiconductors
Overview of 74HC4049D,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 74HC4049D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC4049D - Inverter, HC/UH Series, 6-Func, 1-Input ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12124 |
|
$0.2096 / $0.2466 | Buy Now |
Part Details for 74HC4049D,652
74HC4049D,652 CAD Models
74HC4049D,652 Part Data Attributes:
|
74HC4049D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4049D,652
NXP Semiconductors
74HC4049 - Hex inverting HIGH-to-LOW level shifter SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC4049D,652
This table gives cross-reference parts and alternative options found for 74HC4049D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4049D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4049MX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC4049D,652 vs MM74HC4049MX |
TC74HC4049AFN-TP2ELP | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | 74HC4049D,652 vs TC74HC4049AFN-TP2ELP |
MC74HC4049DDR2 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | 74HC4049D,652 vs MC74HC4049DDR2 |
74HC4049D,653 | 74HC4049 - Hex inverting HIGH-to-LOW level shifter SOP 16-Pin | NXP Semiconductors | 74HC4049D,652 vs 74HC4049D,653 |
MC74HC4049DDR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOIC-16 | Motorola Mobility LLC | 74HC4049D,652 vs MC74HC4049DDR2 |
TC74HC4049AFN(ELP) | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | 74HC4049D,652 vs TC74HC4049AFN(ELP) |
74HC4049D,653 | 74HC4049 - Hex inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin | Nexperia | 74HC4049D,652 vs 74HC4049D,653 |
TC74HC4049AFN(TP1) | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | 74HC4049D,652 vs TC74HC4049AFN(TP1) |
M74HC4049M013TR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 | STMicroelectronics | 74HC4049D,652 vs M74HC4049M013TR |
TC74HC4049AFN(TP2) | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | 74HC4049D,652 vs TC74HC4049AFN(TP2) |