Part Details for 74HC32D-Q100 by Nexperia
Overview of 74HC32D-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74HC32D-Q100
74HC32D-Q100 CAD Models
74HC32D-Q100 Part Data Attributes
|
74HC32D-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC32D-Q100
Nexperia
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC32D-Q100
This table gives cross-reference parts and alternative options found for 74HC32D-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC32D-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935298923118 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | Nexperia | 74HC32D-Q100 vs 935298923118 |
933714310653 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC32D-Q100 vs 933714310653 |
MM74HC32MX_NL | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC32D-Q100 vs MM74HC32MX_NL |
M74HC32M1 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | 74HC32D-Q100 vs M74HC32M1 |
CD74HC32ME4 | High Speed CMOS Logic Quad 2-Input OR Gates 14-SOIC -55 to 125 | Texas Instruments | 74HC32D-Q100 vs CD74HC32ME4 |
74HC32D,653 | 74HC32; 74HCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | 74HC32D-Q100 vs 74HC32D,653 |
74HC32D-T | OR Gate | Nexperia | 74HC32D-Q100 vs 74HC32D-T |
74HC32D | OR Gate | Nexperia | 74HC32D-Q100 vs 74HC32D |
HD74HC32RP | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC32D-Q100 vs HD74HC32RP |
74HC32D/T3 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC32D-Q100 vs 74HC32D/T3 |