Part Details for 74HC32D-T by Nexperia
Overview of 74HC32D-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC32D-T
74HC32D-T CAD Models
74HC32D-T Part Data Attributes
|
74HC32D-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC32D-T
Nexperia
OR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC32D-T
This table gives cross-reference parts and alternative options found for 74HC32D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC32D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC32MX_NL | Fairchild Semiconductor Corporation | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74HC32D-T vs MM74HC32MX_NL |
GD74HC32D | Goldstar Electron Co Ltd | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | 74HC32D-T vs GD74HC32D |
74HC32D/T3 | Nexperia | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | 74HC32D-T vs 74HC32D/T3 |
74HC32D,652 | Nexperia | $0.1406 | 74HC32; 74HCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | 74HC32D-T vs 74HC32D,652 |
CD74HC32M96G4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74HC32D-T vs CD74HC32M96G4 |
CD74HC32MT | Texas Instruments | $0.3885 | 4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125 | 74HC32D-T vs CD74HC32MT |
CD74HC32ME4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input OR Gates 14-SOIC -55 to 125 | 74HC32D-T vs CD74HC32ME4 |
CD74HC32M96E4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74HC32D-T vs CD74HC32M96E4 |
MM74HC32M_NL | Fairchild Semiconductor Corporation | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74HC32D-T vs MM74HC32M_NL |