-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC32-Q100; 74HCT32-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2917
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HC32D-Q100,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 | Buy Now |
DISTI #
1727-74HC32D-Q100,118CT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1095 / $0.5000 | Buy Now |
DISTI #
74HC32D-Q100,118
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC32D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0955 / $0.1140 | Buy Now |
DISTI #
771-74HC32D-Q100118
|
Mouser Electronics | Logic Gates 74HC32D-Q100/SOT108/SO14 RoHS: Compliant | 668 |
|
$0.1090 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1041 | Buy Now |
DISTI #
74HC32D-Q100,118
|
Avnet Asia | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC32D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 1000 |
|
$0.0856 / $0.0941 | Buy Now |
DISTI #
74HC32D-Q100,118
|
Avnet Silica | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC32D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC32D-Q100,118
|
EBV Elektronik | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC32D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC32D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC32D-Q100,118
Nexperia
74HC32-Q100; 74HCT32-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC32D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC32D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935298923118 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | Nexperia | 74HC32D-Q100,118 vs 935298923118 |
933714310653 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC32D-Q100,118 vs 933714310653 |
MM74HC32MX_NL | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC32D-Q100,118 vs MM74HC32MX_NL |
M74HC32M1 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | 74HC32D-Q100,118 vs M74HC32M1 |
CD74HC32ME4 | High Speed CMOS Logic Quad 2-Input OR Gates 14-SOIC -55 to 125 | Texas Instruments | 74HC32D-Q100,118 vs CD74HC32ME4 |
74HC32D,653 | 74HC32; 74HCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | 74HC32D-Q100,118 vs 74HC32D,653 |
74HC32D-T | OR Gate | Nexperia | 74HC32D-Q100,118 vs 74HC32D-T |
74HC32D | OR Gate | Nexperia | 74HC32D-Q100,118 vs 74HC32D |
HD74HC32RP | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC32D-Q100,118 vs HD74HC32RP |
74HC32D/T3 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC32D-Q100,118 vs 74HC32D/T3 |