There are no models available for this part yet.
Overview of 74HC32BQ by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC32BQ by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1000 |
|
RFQ | ||||
Win Source Electronics | Quad 2-input OR gate Rev. | 5200 |
|
$2.0830 / $2.6200 | Buy Now |
CAD Models for 74HC32BQ by NXP Semiconductors
Part Data Attributes for 74HC32BQ by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFN
|
Package Description
|
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
NXP
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PQCC-N14
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
OR GATE
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC14,.1X.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
27 ns
|
Propagation Delay (tpd)
|
135 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2.5 mm
|
Alternate Parts for 74HC32BQ
This table gives cross-reference parts and alternative options found for 74HC32BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC32BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC32BQ,115 | 74HC(T)32 - Quad 2-input OR gate QFN 14-Pin | NXP Semiconductors | 74HC32BQ vs 74HC32BQ,115 |
74HC32BQ | OR Gate | Nexperia | 74HC32BQ vs 74HC32BQ |
Related Parts for 74HC32BQ
-
74HC1G14GWGates
-
74AVC1T45GWBus Driver/Transceivers
-
LPC1317FHN33Microcontrollers
-
PSMN1R4-30YLDPower Field-Effect Transistors
-
FAN9672QSwitching Regulator or Controllers
-
BAS21LT1GRectifier Diodes
-
LT3014ES5Linear Regulator ICs
-
SQ4850EY-T1_GE3Small Signal Field-Effect Transistors
-
LMV324LIPTOperational Amplifiers