Part Details for 74HC1G66GV by NXP Semiconductors
Overview of 74HC1G66GV by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC1G66GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Analog Switch Single SPST 5-Pin TSOP / Bilateral switch | 101400 |
|
RFQ |
Part Details for 74HC1G66GV
74HC1G66GV CAD Models
74HC1G66GV Part Data Attributes:
|
74HC1G66GV
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC1G66GV
NXP Semiconductors
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-74A | |
Package Description | PLASTIC, SOT-753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74HC1G66GV
This table gives cross-reference parts and alternative options found for 74HC1G66GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G66GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G66GV,125 | 74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSOP 5-Pin | Nexperia | 74HC1G66GV vs 74HC1G66GV,125 |
74HC1G66GV | SPST | Nexperia | 74HC1G66GV vs 74HC1G66GV |
935271887125 | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | Nexperia | 74HC1G66GV vs 935271887125 |
935271887125 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SC-74A, 5 PIN, Multiplexer or Switch | NXP Semiconductors | 74HC1G66GV vs 935271887125 |