-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1229
|
Newark | Analogue Switch, Spst, 142R, Sc-74A-5, No. Of Channels:1Channels, Analogue Switch Type:Spst, On State Resistance Max:142Ohm, Supply Voltage Range:2V To 10V, Analogue Switch Case:Sc-74A, No. Of Pins:5Pins, Operating Temperature Rohs Compliant: Yes |Nexperia 74HC1G66GV,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1144 |
|
$0.1020 / $0.4470 | Buy Now |
DISTI #
1727-6907-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 80OHM SC74A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1189 In Stock |
|
$0.0543 / $0.4400 | Buy Now |
DISTI #
74HC1G66GV,125
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSOP T/R - Tape and Reel (Alt: 74HC1G66GV,125) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 / $0.0565 | Buy Now |
DISTI #
771-HC1G66GV125
|
Mouser Electronics | Analog Switch ICs 74HC1G66GV/SOT753/SO5 RoHS: Compliant | 1640 |
|
$0.0520 / $0.4200 | Buy Now |
DISTI #
E02:0323_00679568
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2403 | Europe - 12000 |
|
$0.0470 / $0.0478 | Buy Now |
DISTI #
V79:2366_18979846
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 3000 |
|
$0.0496 / $0.3649 | Buy Now |
DISTI #
V72:2272_06492913
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2228 Container: Cut Strips | Americas - 604 |
|
$0.3685 / $0.3734 | Buy Now |
|
Future Electronics | 74HC Series 5 V Single Surface Mount Switch - SOT-753 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0453 / $0.0515 | Buy Now |
DISTI #
77301328
|
Verical | Analog Switch Single SPST 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 12000 |
|
$0.0477 / $0.0506 | Buy Now |
DISTI #
70728103
|
Verical | Analog Switch Single SPST 5-Pin TSOP T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 2249 | Americas - 3000 |
|
$0.0496 / $0.1119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G66GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G66GV,125
Nexperia
74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |