Datasheets
74HC165D-Q100,118 by:

74HC165-Q100; 74HCT165-Q100 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin

Part Details for 74HC165D-Q100,118 by Nexperia

Overview of 74HC165D-Q100,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC165D-Q100,118

Part # Distributor Description Stock Price Buy
DISTI # 85X2891
Newark Shift Register, 8Bit, Piso, Soic-16, Logic Family/Base Number:74Hc165, Shift Register Function:Parallel To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC165D-Q100,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 23473
  • 1 $0.4260
  • 10 $0.3630
  • 25 $0.3380
  • 50 $0.3050
  • 100 $0.2700
  • 250 $0.2510
  • 500 $0.2120
  • 1,000 $0.1640
$0.1640 / $0.4260 Buy Now
DISTI # 01AM1600
Newark Shift Register, 8Bit, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC165D-Q100,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.1510
  • 5,000 $0.1460
  • 10,000 $0.1410
  • 15,000 $0.1360
  • 25,000 $0.1250
$0.1250 / $0.1510 Buy Now
DISTI # 1727-1030-1-ND
DigiKey IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 826
In Stock
  • 1 $0.4100
  • 10 $0.3490
  • 25 $0.3256
  • 100 $0.2605
  • 250 $0.2418
  • 500 $0.2046
  • 1,000 $0.1581
  • 2,500 $0.1498
  • 5,000 $0.1407
  • 12,500 $0.1317
  • 25,000 $0.1208
  • 62,500 $0.1162
$0.1162 / $0.4100 Buy Now
DISTI # 74HC165D-Q100,118
Avnet Americas Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R - Tape and Reel (Alt: 74HC165D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1209
  • 12,500 $0.1177
  • 20,000 $0.1144
  • 37,500 $0.1111
  • 75,000 $0.1078
  • 375,000 $0.1046
  • 750,000 $0.1013
$0.1013 / $0.1209 Buy Now
DISTI # 771-74HC165D-Q100
Mouser Electronics Counter Shift Registers 74HC165D-Q100/SOT109/SO16 RoHS: Compliant 6660
  • 1 $0.4100
  • 10 $0.3260
  • 100 $0.2050
  • 1,000 $0.1630
  • 2,500 $0.1480
  • 10,000 $0.1310
  • 25,000 $0.1200
  • 50,000 $0.1160
$0.1160 / $0.4100 Buy Now
Future Electronics 8-bit parallel-in/serial out shift register RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.1160
  • 7,500 $0.1120
  • 10,000 $0.1110
  • 25,000 $0.1090
  • 37,500 $0.1060
$0.1060 / $0.1160 Buy Now
Rochester Electronics 74HC165 - 8-Bit Parallel-Load Shift Registers RoHS: Compliant Status: Active Min Qty: 1 277
  • 1 $0.1180
  • 25 $0.1156
  • 100 $0.1109
  • 500 $0.1062
  • 1,000 $0.1003
$0.1003 / $0.1180 Buy Now
DISTI # 74HC165D-Q100,118
Avnet Americas Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R - Tape and Reel (Alt: 74HC165D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1209
  • 12,500 $0.1177
  • 20,000 $0.1144
  • 37,500 $0.1111
  • 75,000 $0.1078
  • 375,000 $0.1046
  • 750,000 $0.1013
$0.1013 / $0.1209 Buy Now
DISTI # 74HC165D-Q100,118
Avnet Asia Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R (Alt: 74HC165D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days 0
  • 7,500 $0.2504
  • 15,000 $0.2471
  • 22,500 $0.2440
  • 37,500 $0.2409
  • 75,000 $0.2349
  • 187,500 $0.2293
  • 375,000 $0.2239
$0.2239 / $0.2504 Buy Now
DISTI # 74HC165D-Q100,118
Avnet Silica Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R (Alt: 74HC165D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # 74HC165D-Q100,118
EBV Elektronik Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R (Alt: 74HC165D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days EBV - 2500
Buy Now
DISTI # 2445211RL
element14 Asia-Pacific SHIFT REGISTER, 8BIT, PISO, SOIC-16 RoHS: Compliant Min Qty: 1000 Container: Reel 23473
  • 1,000 $0.1749
$0.1749 Buy Now
DISTI # 2445211
element14 Asia-Pacific SHIFT REGISTER, 8BIT, PISO, SOIC-16 RoHS: Compliant Min Qty: 5 Container: Cut Tape 23473
  • 5 $0.3580
  • 50 $0.2915
  • 100 $0.2251
  • 500 $0.2000
  • 1,000 $0.1749
$0.1749 / $0.3580 Buy Now
DISTI # 2445211RL
Farnell SHIFT REGISTER, 8BIT, PISO, SOIC-16 RoHS: Compliant Min Qty: 1000 Lead time: 40 Weeks, 1 Days Container: Reel 23473
  • 1,000 $0.1550
  • 5,000 $0.1538
  • 10,000 $0.1525
$0.1525 / $0.1550 Buy Now
DISTI # 2445211
Farnell SHIFT REGISTER, 8BIT, PISO, SOIC-16 RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape 23473
  • 5 $0.4888
  • 10 $0.3813
  • 100 $0.2138
  • 500 $0.1850
  • 1,000 $0.1550
  • 5,000 $0.1538
  • 10,000 $0.1525
$0.1525 / $0.4888 Buy Now
DISTI # 4384245
Farnell SHIFT REGISTER, 8BIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 40 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.1538
$0.1538 Buy Now

Part Details for 74HC165D-Q100,118

74HC165D-Q100,118 CAD Models

74HC165D-Q100,118 Part Data Attributes:

74HC165D-Q100,118 Nexperia
Buy Now Datasheet
Compare Parts:
74HC165D-Q100,118 Nexperia 74HC165-Q100; 74HCT165-Q100 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOP
Package Description 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Count Direction RIGHT
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Logic IC Type PARALLEL IN SERIAL OUT
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 250 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 24 MHz

Alternate Parts for 74HC165D-Q100,118

This table gives cross-reference parts and alternative options found for 74HC165D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HC165D 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 Texas Instruments 74HC165D-Q100,118 vs SN74HC165D
SN74HC165DR-00 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 Texas Instruments 74HC165D-Q100,118 vs SN74HC165DR-00
CD74HC165M96E4 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HC165D-Q100,118 vs CD74HC165M96E4
933713780653 Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 Nexperia 74HC165D-Q100,118 vs 933713780653
MC74HC165DR2 Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Semiconductor Products 74HC165D-Q100,118 vs MC74HC165DR2
MC74HC165D HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Mobility LLC 74HC165D-Q100,118 vs MC74HC165D
V62/04689-01XE Enhanced Product 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 Texas Instruments 74HC165D-Q100,118 vs V62/04689-01XE
SN74HC165D-00 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 Texas Instruments 74HC165D-Q100,118 vs SN74HC165D-00
HD74HC165RP-EL HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation 74HC165D-Q100,118 vs HD74HC165RP-EL
74HC165D/T3 IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register NXP Semiconductors 74HC165D-Q100,118 vs 74HC165D/T3
Part Number Description Manufacturer Compare
74HC165D Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 Nexperia 74HC165D-Q100,118 vs 74HC165D
CD74HC165MTE4 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments 74HC165D-Q100,118 vs CD74HC165MTE4
CD74HC165MG4 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments 74HC165D-Q100,118 vs CD74HC165MG4
M74HC165M1R HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SO-16 STMicroelectronics 74HC165D-Q100,118 vs M74HC165M1R
SN74HC165DRG3 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 Texas Instruments 74HC165D-Q100,118 vs SN74HC165DRG3
SN74HC165DR-00 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 Texas Instruments 74HC165D-Q100,118 vs SN74HC165DR-00
SN74HC165DG4 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 Texas Instruments 74HC165D-Q100,118 vs SN74HC165DG4
MC74HC165ADR2 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 onsemi 74HC165D-Q100,118 vs MC74HC165ADR2
MM74HC165M Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74HC165D-Q100,118 vs MM74HC165M
SN74HC165D 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 Texas Instruments 74HC165D-Q100,118 vs SN74HC165D

74HC165D-Q100,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC165D-Q100,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC165D-Q100,118 by Nexperia

  • Please alert me when 74HC165D-Q100,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC165D-Q100,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC165D-Q100,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC165D-Q100,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC165D-Q100,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC165D-Q100,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: