Part Details for 74HC165BQ by NXP Semiconductors
Overview of 74HC165BQ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC165BQ
74HC165BQ CAD Models
74HC165BQ Part Data Attributes
|
74HC165BQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC165BQ
NXP Semiconductors
IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Shift Register
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC165BQ
This table gives cross-reference parts and alternative options found for 74HC165BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935286073115 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PQCC16 | Nexperia | 74HC165BQ vs 935286073115 |
74HC165BQ,115 | 74HC(T)165 - 8-bit parallel-in/serial-out shift register QFN 16-Pin | NXP Semiconductors | 74HC165BQ vs 74HC165BQ,115 |
74HC165BQ-Q100 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PQCC16 | Nexperia | 74HC165BQ vs 74HC165BQ-Q100 |
74HC165BQ | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PQCC16 | Nexperia | 74HC165BQ vs 74HC165BQ |
74HC165BQ,115 | 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us QFN 16-Pin | Nexperia | 74HC165BQ vs 74HC165BQ,115 |
MC74HC165AMNTWG | 8-Bit Serial or Parallel-Input/Serial Output Shift Register 8-BIT SHIFT REGISTER, 3000-REEL | onsemi | 74HC165BQ vs MC74HC165AMNTWG |
74HC165BQ-Q100,115 | 74HC165-Q100; 74HCT165-Q100 - 8-bit parallel-in/serial out shift register@en-us QFN 16-Pin | Nexperia | 74HC165BQ vs 74HC165BQ-Q100,115 |