-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4684
|
Newark | Shift Register, 8Bit, -40 To 125Deg C, Logic Family/Base Number:74Hc165, Shift Register Function:Parallel To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Ic Case/Package:Dhvqfn, No. Of Pins:16Pins Rohs Compliant: Yes |Nexperia 74HC165BQ,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 380 |
|
$0.1250 | Buy Now |
DISTI #
93X4879
|
Newark | Ic, Pi-So, 8Bit Shift Reg, Dhvqfn16, Logic Family/Base Number:74Hc165, Shift Register Function:Parallel To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Dhvqfn, No. Of Pins:16Pins, Supply Voltagerohs Compliant: Yes |Nexperia 74HC165BQ,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1350 / $0.1400 | Buy Now |
DISTI #
1727-6032-1-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 16-DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24381 In Stock |
|
$0.1289 / $0.3400 | Buy Now |
DISTI #
74HC165BQ,115
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC165BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 |
|
RFQ | |
DISTI #
771-HC165BQ115
|
Mouser Electronics | Counter Shift Registers 74HC165BQ/SOT763/DHVQFN16 RoHS: Compliant | 233200 |
|
$0.1260 / $0.2900 | Buy Now |
DISTI #
V36:1790_06492808
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2339 | Americas - 9000 |
|
$0.1091 / $0.1274 | Buy Now |
DISTI #
A03:0893_00924483
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2431 | Asia - 6000 |
|
$0.1091 / $0.1274 | Buy Now |
DISTI #
E02:0323_00952298
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2431 | Europe - 3000 |
|
$0.1347 / $0.1390 | Buy Now |
DISTI #
V72:2272_06492808
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 671 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 Container: Cut Strips | Americas - 1002 |
|
$0.1257 / $0.1477 | Buy Now |
|
Future Electronics | 74HC Series 5 V 8-Bit Parallel-In/Serial Out Shift Register - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 630000Reel |
|
$0.1050 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC165BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC165BQ,115
Nexperia
74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC165BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC165BQ | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Shift Register | NXP Semiconductors | 74HC165BQ,115 vs 74HC165BQ |
74HC165BQ | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PQCC16 | Nexperia | 74HC165BQ,115 vs 74HC165BQ |
935286073115 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PQCC16 | Nexperia | 74HC165BQ,115 vs 935286073115 |
74HC165BQ,115 | 74HC(T)165 - 8-bit parallel-in/serial-out shift register QFN 16-Pin | NXP Semiconductors | 74HC165BQ,115 vs 74HC165BQ,115 |
MC74HC165AMNTWG | 8-Bit Serial or Parallel-Input/Serial Output Shift Register 8-BIT SHIFT REGISTER, QFN-16, 3000-REEL | onsemi | 74HC165BQ,115 vs MC74HC165AMNTWG |
74HC165BQ-Q100 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PQCC16 | Nexperia | 74HC165BQ,115 vs 74HC165BQ-Q100 |
74HC165BQ-Q100,115 | 74HC165-Q100; 74HCT165-Q100 - 8-bit parallel-in/serial out shift register@en-us QFN 16-Pin | Nexperia | 74HC165BQ,115 vs 74HC165BQ-Q100,115 |