Logic
74HC160DB,112
Description: 74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset@en-us SSOP1 16-Pin

Overview of 74HC160DB,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC160DB,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74HC160DB,112
Avnet Americas Counter Single 4-Bit Sync Decade UP 16-Pin SSOP Tube - Rail/Tube (Alt: 74HC160DB,112) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 6055 Partner Stock
RFQ

CAD Models for 74HC160DB,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC160DB,112 by Nexperia

74HC160DB,112
Nexperia
-
-
Part Life Cycle Code
Obsolete
Part Package Code
SSOP1
Package Description
SSOP, SSOP16,.3
Pin Count
16
Manufacturer Package Code
SOT338-1
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Additional Feature
TCO OUTPUT
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
DECADE COUNTER
Max Frequency@Nom-Sup
11000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
56 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74HC160DB,112
    Nexperia
    74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset@en-us SSOP1 16-Pin
    VS

Alternate Parts for 74HC160DB,112

This table gives cross-reference parts and alternative options found for 74HC160DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC160DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC160DB-T IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter NXP Semiconductors 74HC160DB,112 vs 74HC160DB-T
935189680118 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter NXP Semiconductors 74HC160DB,112 vs 935189680118
74HC160DB,118 74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset SSOP1 16-Pin NXP Semiconductors 74HC160DB,112 vs 74HC160DB,118
935189680112 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter NXP Semiconductors 74HC160DB,112 vs 935189680112
Part Number Description Manufacturer Compare
MC74HC160AD HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC 74HC160DB,112 vs MC74HC160AD
M74HC160C1R HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PQCC20, PLASTIC, LCC-20 STMicroelectronics 74HC160DB,112 vs M74HC160C1R
MC74HC160ADTR2G BCD Counter with Asynchronous Reset Mode, TSSOP-16, 2500-REEL onsemi 74HC160DB,112 vs MC74HC160ADTR2G
5962-8682401FX HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, DFP16, 0.250 X 0.875 INCH, CERAMIC, FP-16 Texas Instruments 74HC160DB,112 vs 5962-8682401FX
M54HC160D1 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics 74HC160DB,112 vs M54HC160D1
74HC160DB,118 74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset SSOP1 16-Pin NXP Semiconductors 74HC160DB,112 vs 74HC160DB,118
TC74HC160AF IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components 74HC160DB,112 vs TC74HC160AF
MM54HC160J/883B Decade Counter, Rochester Electronics LLC 74HC160DB,112 vs MM54HC160J/883B
5962-8682401EX HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, DIP16, 0.250 X 0.875 INCH, CERAMIC, DIP-16 Texas Instruments 74HC160DB,112 vs 5962-8682401EX
MM74HC160M IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SO-16, Counter National Semiconductor Corporation 74HC160DB,112 vs MM74HC160M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC160DB,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC160DB,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC160DB,112 would you like to use for your alert(s)?
  • Please alert me when 74HC160DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC160DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC160DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC160DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC160DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC160DB,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: