Part Details for 74HC14DR2G by onsemi
Overview of 74HC14DR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC14DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 4000 |
|
$0.6300 / $2.1000 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1172 |
|
$0.0870 / $0.1024 | Buy Now |
|
Velocity Electronics | Our Stock | 10000 |
|
RFQ | |
|
Chip1Cloud | IC INVERTER HEX SCHMITT 14-SOIC | 33000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2059 |
|
$2.0000 / $3.0800 | Buy Now |
|
Win Source Electronics | IC INVERTER HEX SCHMITT 14-SOIC | 33000 |
|
$0.0640 / $0.0960 | Buy Now |
Part Details for 74HC14DR2G
74HC14DR2G CAD Models
74HC14DR2G Part Data Attributes:
|
74HC14DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
74HC14DR2G
onsemi
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOIC-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74HC14DR2G
This table gives cross-reference parts and alternative options found for 74HC14DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC14ADR2G | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | onsemi | 74HC14DR2G vs MC74HC14ADR2G |
MC74HC14ADG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | 74HC14DR2G vs MC74HC14ADG |