Part Details for 74HC147N by NXP Semiconductors
Overview of 74HC147N by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for 74HC147N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | DIP16 | 580 |
|
RFQ |
Part Details for 74HC147N
74HC147N CAD Models
74HC147N Part Data Attributes:
|
74HC147N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC147N
NXP Semiconductors
IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC147N
This table gives cross-reference parts and alternative options found for 74HC147N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC147N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC147ND | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74HC147N vs MC74HC147ND |
8406401EX | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 74HC147N vs 8406401EX |
M74HC147F1 | HC/UH SERIES, 9-BIT ENCODER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 74HC147N vs M74HC147F1 |
MC54HC147JD | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 74HC147N vs MC54HC147JD |
74HC147N,652 | 74HC147NSOT38-4 | NXP Semiconductors | 74HC147N vs 74HC147N,652 |
CD54HC147F/3 | Encoder, HC/UH Series, 9-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | 74HC147N vs CD54HC147F/3 |
8406401EA | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-CDIP -55 to 125 | Texas Instruments | 74HC147N vs 8406401EA |
M54HC147F1 | HC/UH SERIES, 9-BIT ENCODER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 74HC147N vs M54HC147F1 |
GD54HC147 | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16, | Goldstar Electron Co Ltd | 74HC147N vs GD54HC147 |
CD54HC147F/3 | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, CDIP16 | Intersil Corporation | 74HC147N vs CD54HC147F/3 |