Part Details for 74HC139N by NXP Semiconductors
Overview of 74HC139N by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for 74HC139N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1910 |
|
RFQ | ||
|
ComSIT USA | DUAL 2-TO-4 LINE DECODER/DEMULTIPLEXER Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 RoHS: Compliant | Europe - 2498 |
|
RFQ |
Part Details for 74HC139N
74HC139N CAD Models
74HC139N Part Data Attributes:
|
74HC139N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC139N
NXP Semiconductors
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | SOT-38-1, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC139N
This table gives cross-reference parts and alternative options found for 74HC139N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC139N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC139AN | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 74HC139N vs MC74HC139AN |
MC74HC139ANG | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | 74HC139N vs MC74HC139ANG |
SN74HC139NE4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | 74HC139N vs SN74HC139NE4 |
HD74HC139P | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 74HC139N vs HD74HC139P |
SN74HC139N3 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | 74HC139N vs SN74HC139N3 |
CD74HC139E | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125 | Texas Instruments | 74HC139N vs CD74HC139E |
MC74HC139ANG | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | 74HC139N vs MC74HC139ANG |
SN74HC139N | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | 74HC139N vs SN74HC139N |
M74HC139B1R | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 74HC139N vs M74HC139B1R |
CD74HC139E | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 | Rochester Electronics LLC | 74HC139N vs CD74HC139E |