Logic
CD74HC139E
Description: High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125

Overview of CD74HC139E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for CD74HC139E by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ8637
Newark Logic, 2-4Ln Dual Decod/Demux, 16Dip, Logic Family/Base Number:74Hc139, Logic Type:Decoder/Demultiplexer, No. Of Outputs:4Outputs, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC139E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.9870
  • 10 $0.9090
  • 100 $0.8270
  • 500 $0.7860
  • 1,000 $0.7450
  • 2,500 $0.7030
  • 5,000 $0.6910
$0.6910 / $0.9870 Buy Now
DISTI # 296-33023-5-ND
DigiKey IC DECODER/DEMUX 1X2:4 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 1929
In Stock
  • 1 $0.8300
  • 10 $0.7330
  • 25 $0.6888
  • 100 $0.5622
  • 250 $0.5222
  • 500 $0.4444
  • 1,000 $0.3555
  • 2,500 $0.3222
  • 5,000 $0.3000
$0.3000 / $0.8300 Buy Now
DISTI # 595-CD74HC139E
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS Dual 2-to-4 Line RoHS: Compliant 615
  • 1 $0.7900
  • 10 $0.6750
  • 100 $0.5220
  • 500 $0.4440
  • 1,000 $0.3630
  • 2,500 $0.3220
  • 5,000 $0.2990
$0.2990 / $0.7900 Buy Now
Quest Components Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP 9
  • 1 $1.0500
  • 6 $0.8750
$0.8750 / $1.0500 Buy Now
Quest Components Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP 3
  • 1 $0.8380
$0.8380 Buy Now
Rochester Electronics CD74HC139 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 13761
  • 1 $0.3208
  • 25 $0.3144
  • 100 $0.3016
  • 500 $0.2887
  • 1,000 $0.2727
$0.2727 / $0.3208 Buy Now
Ameya Holding Limited DIP16 16 LEAD PDIP 24168
RFQ

CAD Models for CD74HC139E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC139E by Texas Instruments

CD74HC139E
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.0052 A
Number of Bits
4
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
36 ns
Propagation Delay (tpd)
220 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD74HC139E
    Texas Instruments
    High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
    VS

Alternate Parts for CD74HC139E

This table gives cross-reference parts and alternative options found for CD74HC139E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC139E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC139EX Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 Rochester Electronics LLC CD74HC139E vs CD74HC139EX
SN74HC139NE4 Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP -40 to 85 Texas Instruments CD74HC139E vs SN74HC139NE4
SN74HC139N Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP -40 to 85 Texas Instruments CD74HC139E vs SN74HC139N
MC74HC139AND HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 Motorola Mobility LLC CD74HC139E vs MC74HC139AND
GD74HC139 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, Goldstar Electron Co Ltd CD74HC139E vs GD74HC139
SN74HC139N-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments CD74HC139E vs SN74HC139N-00
HD74HC139P-E HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation CD74HC139E vs HD74HC139P-E
CD74HC139E HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Intersil Corporation CD74HC139E vs CD74HC139E
SN74HC139N-10 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments CD74HC139E vs SN74HC139N-10
HD74HC139P HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation CD74HC139E vs HD74HC139P
Part Number Description Manufacturer Compare
CD54HC139F3A High Speed CMOS Logic Dual 2-to-4 Line Decoder/Demultiplexers 16-CDIP -55 to 125 Texas Instruments CD74HC139E vs CD54HC139F3A
SN74HC139DG4 Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments CD74HC139E vs SN74HC139DG4
SN74HC139N3 Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP -40 to 85 Texas Instruments CD74HC139E vs SN74HC139N3
SN74HC139PWR Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments CD74HC139E vs SN74HC139PWR
SN74HC139PWRG4 Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments CD74HC139E vs SN74HC139PWRG4
SN74HC139N-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments CD74HC139E vs SN74HC139N-00
CD74HC139EE4 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125 Texas Instruments CD74HC139E vs CD74HC139EE4
CD74HC139E HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Intersil Corporation CD74HC139E vs CD74HC139E
SN54ALS139J-00 ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments CD74HC139E vs SN54ALS139J-00
HD74HC139P HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation CD74HC139E vs HD74HC139P

Related Parts for CD74HC139E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC139E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC139E by Texas Instruments

  • Please alert me when CD74HC139E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC139E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC139E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC139E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC139E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC139E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: