Part Details for 74HC137N by NXP Semiconductors
Overview of 74HC137N by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC137N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3-TO-8 LINE DECODER, DEMULTIPLEXER WITH ADDRESS LATCHES, INVERTING Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 RoHS: Compliant | Europe - 4127 |
|
RFQ | |
|
Chip1Cloud | 3-to-8 line decoder, demultiplexer with address latches inverting | 25000 |
|
RFQ |
Part Details for 74HC137N
74HC137N CAD Models
74HC137N Part Data Attributes:
|
74HC137N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC137N
NXP Semiconductors
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC137N
This table gives cross-reference parts and alternative options found for 74HC137N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC137N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC237N,652 | 74HC237 - 3-to-8 line decoder, demultiplexer with address latches DIP 16-Pin | NXP Semiconductors | 74HC137N vs 74HC237N,652 |
CD74HC139EX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | 74HC137N vs CD74HC139EX |
CD54HC139F3A | High Speed CMOS Logic Dual 2-to-4 Line Decoder/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 74HC137N vs CD54HC139F3A |
CD54HC139F3A | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | 74HC137N vs CD54HC139F3A |
5962-8860601EA | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-CDIP -55 to 125 | Texas Instruments | 74HC137N vs 5962-8860601EA |
74HC237NB | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | 74HC137N vs 74HC237NB |
8409201EA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 74HC137N vs 8409201EA |
MM54HC237J | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | 74HC137N vs MM54HC237J |
CD74HC137EE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | 74HC137N vs CD74HC137EE4 |
MM54HC139J | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | 74HC137N vs MM54HC139J |