There are no models available for this part yet.
Overview of CD74HC137EE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD74HC137EE4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DECODER/DRIVER, HC/UH SERIES, INVERTED OUTPUT, CMOS, PDIP16 | 11 |
|
$0.3750 / $0.4500 | Buy Now |
CAD Models for CD74HC137EE4 by Texas Instruments
Part Data Attributes for CD74HC137EE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ADDRESS LATCHES; 3 ENABLE INPUTS
|
Family
|
HC/UH
|
Input Conditioning
|
LATCHED
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e4
|
Length
|
19.305 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Prop. Delay@Nom-Sup
|
54 ns
|
Propagation Delay (tpd)
|
270 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for CD74HC137EE4
This table gives cross-reference parts and alternative options found for CD74HC137EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC137EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC137J | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HC137EE4 vs GD54HC137J |
CD74HC237E | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-PDIP -55 to 125 | Texas Instruments | CD74HC137EE4 vs CD74HC237E |
CD74HC139EX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | CD74HC137EE4 vs CD74HC139EX |
MM74HC139J | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16, Decoder/Driver | National Semiconductor Corporation | CD74HC137EE4 vs MM74HC139J |
SN74HC237N | 3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-PDIP -40 to 85 | Texas Instruments | CD74HC137EE4 vs SN74HC237N |
M74HC237F1 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC137EE4 vs M74HC237F1 |
SN74HC137N-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | CD74HC137EE4 vs SN74HC137N-00 |
SN74HC137N-10 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | CD74HC137EE4 vs SN74HC137N-10 |
SNJ54HC139J | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | CD74HC137EE4 vs SNJ54HC139J |
MC54HC137JD | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | CD74HC137EE4 vs MC54HC137JD |