Part Details for 74HC137N,652 by NXP Semiconductors
Overview of 74HC137N,652 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC137N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC137N - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15681 |
|
$0.4157 / $0.4891 | Buy Now |
|
Chip1Cloud | IC DECODER/DEMUX 3-8 LINE 16DIP | 4250 |
|
RFQ | |
DISTI #
4273567
|
Farnell | RoHS: Compliant Min Qty: 745 Container: Each | 0 |
|
$0.7002 | Buy Now |
Part Details for 74HC137N,652
74HC137N,652 CAD Models
74HC137N,652 Part Data Attributes
|
74HC137N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC137N,652
NXP Semiconductors
74HC137N
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC137N,652
This table gives cross-reference parts and alternative options found for 74HC137N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC137N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC237N,652 | 74HC237 - 3-to-8 line decoder, demultiplexer with address latches DIP 16-Pin | NXP Semiconductors | 74HC137N,652 vs 74HC237N,652 |
CD74HC139EX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | 74HC137N,652 vs CD74HC139EX |
CD54HC139F3A | High Speed CMOS Logic Dual 2-to-4 Line Decoder/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 74HC137N,652 vs CD54HC139F3A |
CD54HC139F3A | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | 74HC137N,652 vs CD54HC139F3A |
5962-8860601EA | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-CDIP -55 to 125 | Texas Instruments | 74HC137N,652 vs 5962-8860601EA |
74HC237NB | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | 74HC137N,652 vs 74HC237NB |
8409201EA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 74HC137N,652 vs 8409201EA |
MM54HC237J | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | 74HC137N,652 vs MM54HC237J |
CD74HC137EE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | 74HC137N,652 vs CD74HC137EE4 |
MM54HC139J | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | 74HC137N,652 vs MM54HC139J |