Part Details for 74HC125DR2G by onsemi
Overview of 74HC125DR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74HC125DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4735
|
Newark | 74Hc125Dr2G, Motor Drivers/Controllers |Onsemi 74HC125DR2G Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$0.0870 / $0.1024 | Buy Now |
|
Velocity Electronics | Our Stock | 15000 |
|
RFQ |
Part Details for 74HC125DR2G
74HC125DR2G CAD Models
74HC125DR2G Part Data Attributes:
|
74HC125DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
74HC125DR2G
onsemi
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74HC125DR2G
This table gives cross-reference parts and alternative options found for 74HC125DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC125DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC125AFG | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | 74HC125DR2G vs MC74HC125AFG |
74HC125D | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC125DR2G vs 74HC125D |
SN74HC125NSRG4 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SO -40 to 85 | Texas Instruments | 74HC125DR2G vs SN74HC125NSRG4 |
HD74HC125RPEL | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 X 8.65 MM, 1.27 PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | 74HC125DR2G vs HD74HC125RPEL |
MC74HC125AFEL | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | 74HC125DR2G vs MC74HC125AFEL |
M74HC125M1R | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | 74HC125DR2G vs M74HC125M1R |
HD74HC125FP | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA | Renesas Electronics Corporation | 74HC125DR2G vs HD74HC125FP |
SN74HC125DE4 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74HC125DR2G vs SN74HC125DE4 |
HD74HC125RP-EL | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC125DR2G vs HD74HC125RP-EL |
MC74HC125ADR2 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74HC125DR2G vs MC74HC125ADR2 |