-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Non-inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6646
|
Newark | Buffer, Non Inverting, Quad, Nsoic-14, Logic Family/Base Number:74Hc125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Nsoic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logicrohs Compliant: Yes |Onsemi MC74HC125ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2660 |
|
$0.1930 / $0.4260 | Buy Now |
DISTI #
81AC9068
|
Newark | Log Cmos Bufr Quad Rohs Compliant: Yes |Onsemi MC74HC125ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1630 | Buy Now |
DISTI #
84K8774
|
Newark | Non Inverting Buffer, Soic-14, Logic Family/Base Number:74Hc125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Family Type:Hcrohs Compliant: Yes |Onsemi MC74HC125ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 | Buy Now |
DISTI #
45J1291
|
Newark | Non Inverting Buffer, Soic-14, Full Reel, Logic Family/Base Number:74Hc125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc Rohs Compliant: Yes |Onsemi MC74HC125ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 | Buy Now |
DISTI #
MC74HC125ADR2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9060 In Stock |
|
$0.1477 / $0.5200 | Buy Now |
DISTI #
MC74HC125ADR2G
|
Avnet Americas | Buffer Quad Non-Inverting 3-State-OUT 14-Pin NSOIC T/R - Tape and Reel (Alt: MC74HC125ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2979 Factory Stock |
|
$0.1091 / $0.1302 | Buy Now |
DISTI #
81Y6646
|
Avnet Americas | Buffer Quad Non-Inverting 3-State-OUT 14-Pin NSOIC T/R - Product that comes on tape, but is not reeled (Alt: 81Y6646) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 175 Partner Stock |
|
$0.2650 / $0.4990 | Buy Now |
DISTI #
863-MC74HC125ADR2G
|
Mouser Electronics | Buffers & Line Drivers 2-6V Quad 3-State Non-Inverting RoHS: Compliant | 22554 |
|
$0.1470 / $0.4500 | Buy Now |
DISTI #
V36:1790_07304078
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2341 | Americas - 42500 |
|
$0.1470 | Buy Now |
DISTI #
V72:2272_07304078
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2252 Container: Cut Strips | Americas - 7411 |
|
$0.1485 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC125ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC125ADR2G
onsemi
Quad Non-inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC125ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC125ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC125AF | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | onsemi | MC74HC125ADR2G vs MC74HC125AF |
HD74HC125FP | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC125ADR2G vs HD74HC125FP |
HD74HC125RP-EL | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC125ADR2G vs HD74HC125RP-EL |
MM74HC125M | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC125ADR2G vs MM74HC125M |
MC74HC125AD | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74HC125ADR2G vs MC74HC125AD |
SN74HC125DT | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC125ADR2G vs SN74HC125DT |
MC74HC125AFG | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, EIAJ, SO-14 | Rochester Electronics LLC | MC74HC125ADR2G vs MC74HC125AFG |
MC74HC125AFEL | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | MC74HC125ADR2G vs MC74HC125AFEL |
MC74HC125AFR2 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | MC74HC125ADR2G vs MC74HC125AFR2 |
SN74HC125DR | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC125ADR2G vs SN74HC125DR |