Part Details for 74HC125D,652 by NXP Semiconductors
Overview of 74HC125D,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 74HC125D,652
74HC125D,652 CAD Models
74HC125D,652 Part Data Attributes:
|
74HC125D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC125D,652
NXP Semiconductors
74HC(T)125 - Quad buffer/line driver; 3-state SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC125D,652
This table gives cross-reference parts and alternative options found for 74HC125D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC125D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC125DG4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 | Texas Instruments | 74HC125D,652 vs SN74HC125DG4 |
MM74HC125M | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HC125D,652 vs MM74HC125M |
SN74HC125NSRE4 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SO -40 to 85 | Texas Instruments | 74HC125D,652 vs SN74HC125NSRE4 |
MC74HC125AFR1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | onsemi | 74HC125D,652 vs MC74HC125AFR1 |
SN74HC125IDRQ1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | Texas Instruments | 74HC125D,652 vs SN74HC125IDRQ1 |
CD74HC125QM96Q1 | Automotive Catalog High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-SOIC -40 to 125 | Texas Instruments | 74HC125D,652 vs CD74HC125QM96Q1 |
MC74HC125ADR2G | Quad Non-inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL | onsemi | 74HC125D,652 vs MC74HC125ADR2G |
74HC125D-Q100 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC125D,652 vs 74HC125D-Q100 |
SN74HC125D | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74HC125D,652 vs SN74HC125D |
MC74HC125AFR1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | 74HC125D,652 vs MC74HC125AFR1 |