Part Details for 74HC123D,653 by NXP Semiconductors
Overview of 74HC123D,653 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC123D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2089 |
|
RFQ | ||
|
Quest Components | MONOSTABLE MULTIVIBRATOR, HC/UH SERIES, 2-FUNC, CMOS, PDSO16 | 58 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | MONOSTABLE MULTIVIBRATOR, HC/UH SERIES, 2-FUNC, CMOS, PDSO16 | 1230 |
|
$0.5120 / $1.2800 | Buy Now |
|
Ameya Holding Limited | 7241 |
|
RFQ | ||
DISTI #
SMC-74HC123D,653
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 912 |
|
RFQ | |
|
Chip1Cloud | IC MULTIVIBRATR DUAL MONO 16SOIC | 6450 |
|
RFQ |
Part Details for 74HC123D,653
74HC123D,653 CAD Models
74HC123D,653 Part Data Attributes:
|
74HC123D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC123D,653
NXP Semiconductors
74HC(T)123 - Dual retriggerable monostable multivibrator with reset SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 385 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC123D,653
This table gives cross-reference parts and alternative options found for 74HC123D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC123D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4538M1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | STMicroelectronics | 74HC123D,653 vs M74HC4538M1R |
933714870652 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HC123D,653 vs 933714870652 |
CD74HC423M96E4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC123D,653 vs CD74HC423M96E4 |
CD74HC4538M | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125 | Texas Instruments | 74HC123D,653 vs CD74HC4538M |
CD74HC4538M | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16 | Intersil Corporation | 74HC123D,653 vs CD74HC4538M |
GD74HC423D | Monostable Multivibrator, PDSO16, | Goldstar Electron Co Ltd | 74HC123D,653 vs GD74HC423D |
CD74HC423M | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | 74HC123D,653 vs CD74HC423M |
HD74HC423ARP-EL | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC123D,653 vs HD74HC423ARP-EL |
CD74HC423ME4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC123D,653 vs CD74HC423ME4 |
74HC123D-Q100 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HC123D,653 vs 74HC123D-Q100 |