Part Details for 74HC04DB,118 by NXP Semiconductors
Overview of 74HC04DB,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC04DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC04DB - Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, SSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 970 |
|
$0.1388 / $0.1633 | Buy Now |
|
Chip1Cloud | IC HEX INVERTER 14SSOP | 2320 |
|
RFQ | |
|
Perfect Parts Corporation | 9958 |
|
RFQ |
Part Details for 74HC04DB,118
74HC04DB,118 CAD Models
74HC04DB,118 Part Data Attributes
|
74HC04DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC04DB,118
NXP Semiconductors
74HC(T)04 - Hex inverter SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC04DB,118
This table gives cross-reference parts and alternative options found for 74HC04DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC04DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC04DB-Q100J | 74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin | Nexperia | 74HC04DB,118 vs 74HC04DB-Q100J |
935301531118 | Inverter | Nexperia | 74HC04DB,118 vs 935301531118 |
74HC04DB,112 | 74HC(T)04 - Hex inverter SSOP1 14-Pin | NXP Semiconductors | 74HC04DB,118 vs 74HC04DB,112 |
74HC04DB-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | 74HC04DB,118 vs 74HC04DB-T |
74HC04DB-T | Inverter | Nexperia | 74HC04DB,118 vs 74HC04DB-T |
MC74HC04ASDR2 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SSOP-14 | Motorola Semiconductor Products | 74HC04DB,118 vs MC74HC04ASDR2 |
MC74HC04AFL1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | onsemi | 74HC04DB,118 vs MC74HC04AFL1 |
935174240112 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC04DB,118 vs 935174240112 |
74HC04DB | Inverter | Nexperia | 74HC04DB,118 vs 74HC04DB |
935174240118 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC04DB,118 vs 935174240118 |