Logic
74FST3125D
Description: IC CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14, Bus Driver/Transceiver

Overview of 74FST3125D by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74FST3125D by onsemi

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1375
  • 1 $0.1934
  • 25 $0.1895
  • 100 $0.1818
  • 500 $0.1741
  • 1,000 $0.1644
$0.1644 / $0.1934 Buy Now

CAD Models for 74FST3125D by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FST3125D by onsemi

74FST3125D
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74FST3125D
    onsemi
    IC CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14, Bus Driver/Transceiver
    VS

Alternate Parts for 74FST3125D

This table gives cross-reference parts and alternative options found for 74FST3125D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3125D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3125DE4 CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74FST3125D vs SN74CBT3125DE4
QS3125S1 Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 74FST3125D vs QS3125S1
SN74CBT3125DRE4 CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74FST3125D vs SN74CBT3125DRE4
FST3125M Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74FST3125D vs FST3125M
PI5C3125CWX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation 74FST3125D vs PI5C3125CWX
CBT3125D,118 CBT3125 - Quadruple FET bus switch@en-us Nexperia 74FST3125D vs CBT3125D,118
PI5C3125W Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation 74FST3125D vs PI5C3125W
QS3125S1G SOIC-14, Tube Integrated Device Technology Inc 74FST3125D vs QS3125S1G
FST3125MX 4-Bit Bus Switch, 2500-REEL onsemi 74FST3125D vs FST3125MX
PI5C3125WEX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, SOIC-14 Pericom Semiconductor Corporation 74FST3125D vs PI5C3125WEX
Part Number Description Manufacturer Compare
SN74CBT3125CDGVRG4 CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TVSOP-14 Texas Instruments 74FST3125D vs SN74CBT3125CDGVRG4
QS3125Q Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Rochester Electronics LLC 74FST3125D vs QS3125Q
QS3125S1 Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 74FST3125D vs QS3125S1
SN74CBT3125DG4 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SOIC -40 to 85 Texas Instruments 74FST3125D vs SN74CBT3125DG4
SN74CBT3125DGVR 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TVSOP -40 to 85 Texas Instruments 74FST3125D vs SN74CBT3125DGVR
QS3125S1 Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO16, Quality Semiconductor Inc 74FST3125D vs QS3125S1
SN74CBT3125CDRG4 CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74FST3125D vs SN74CBT3125CDRG4
QS3125Q Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc 74FST3125D vs QS3125Q
SN74CBT3125DE4 CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74FST3125D vs SN74CBT3125DE4
PI5C3125CWX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation 74FST3125D vs PI5C3125CWX

Related Parts for 74FST3125D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FST3125D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FST3125D by onsemi

  • Please alert me when 74FST3125D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74FST3125D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FST3125D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74FST3125D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FST3125D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FST3125D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: