Part Details for 74F899QC by Fairchild Semiconductor Corporation
Overview of 74F899QC by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F899QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 479 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 28 Pin, Plastic, PLCC | 22 |
|
$4.4250 / $8.8500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 28 Pin, Plastic, PLCC | 383 |
|
$4.8675 / $8.8500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 28 Pin, Plastic, PLCC | 12 |
|
$7.1000 / $10.6500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 28 Pin, Plastic, PLCC | 11 |
|
$10.0000 / $15.0000 | Buy Now |
|
Rochester Electronics | 74F899 - 9-Bit Latchable Transceiver with Parity Generator/Checker ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5180 |
|
$3.2700 / $3.8500 | Buy Now |
Part Details for 74F899QC
74F899QC CAD Models
74F899QC Part Data Attributes:
|
74F899QC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F899QC
Fairchild Semiconductor Corporation
Registered Bus Transceiver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PQCC28, 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 210 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 74F899QC
This table gives cross-reference parts and alternative options found for 74F899QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F899QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F899QCX | Registered Bus Transceiver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PQCC28, 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28 | Fairchild Semiconductor Corporation | 74F899QC vs 74F899QCX |
74F899QC | F/FAST SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Texas Instruments | 74F899QC vs 74F899QC |
74F899QC | F/FAST SERIES, 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28 | Rochester Electronics LLC | 74F899QC vs 74F899QC |