Part Details for 74F381PC by National Semiconductor Corporation
Overview of 74F381PC by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F381PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74F381PC-ND
|
DigiKey | ARITHMETIC LOGIC UNIT, F/FAST SE Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1109 In Stock |
|
$0.6000 | Buy Now |
|
Quest Components | FIXED POINT ALU, 20 Pin, Plastic, DIP | 244 |
|
$0.5382 / $1.1532 | Buy Now |
|
Quest Components | FIXED POINT ALU, 20 Pin, Plastic, DIP | 164 |
|
$0.7000 / $1.4000 | Buy Now |
|
Rochester Electronics | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1109 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for 74F381PC
74F381PC CAD Models
74F381PC Part Data Attributes:
|
74F381PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F381PC
National Semiconductor Corporation
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Reach Compliance Code | compliant | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 89 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |