Part Details for 74F280PC_NL by Fairchild Semiconductor Corporation
Overview of 74F280PC_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F280PC_NL
74F280PC_NL CAD Models
74F280PC_NL Part Data Attributes
|
74F280PC_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F280PC_NL
Fairchild Semiconductor Corporation
Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F280PC_NL
This table gives cross-reference parts and alternative options found for 74F280PC_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F280PC_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F280JS | Parity Generator/Checker, | Rochester Electronics LLC | 74F280PC_NL vs MC74F280JS |
74F280PC | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | 74F280PC_NL vs 74F280PC |
N74F280BN | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT-27-1, DIP-14 | Rochester Electronics LLC | 74F280PC_NL vs N74F280BN |
54F280J-MLS | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14, CERDIP-14 | Rochester Electronics LLC | 74F280PC_NL vs 54F280J-MLS |
JM38510/34901BCA | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | National Semiconductor Corporation | 74F280PC_NL vs JM38510/34901BCA |
MC74F280J | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74F280PC_NL vs MC74F280J |
SNJ54F280AJ | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | 74F280PC_NL vs SNJ54F280AJ |
SN74F280BN3 | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | 74F280PC_NL vs SN74F280BN3 |
54F280B/BCA | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit | NXP Semiconductors | 74F280PC_NL vs 54F280B/BCA |
SN54F280AJ | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | 74F280PC_NL vs SN54F280AJ |