Part Details for 74F269SC by Fairchild Semiconductor Corporation
Overview of 74F269SC by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F269SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Counter, Up/Down, 8 Bit Binary, 24 Pin, Plastic, SOP | 18 |
|
$1.5000 / $1.8750 | Buy Now |
|
Quest Components | Counter, Up/Down, 8 Bit Binary, 24 Pin, Plastic, SOP | 11 |
|
$1.9266 / $2.5688 | Buy Now |
|
Quest Components | Counter, Up/Down, 8 Bit Binary, 24 Pin, Plastic, SOP | 8 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | Counter, Up/Down, 8 Bit Binary, 24 Pin, Plastic, SOP | 612 |
|
$3.6450 / $7.2900 | Buy Now |
Part Details for 74F269SC
74F269SC CAD Models
74F269SC Part Data Attributes:
|
74F269SC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F269SC
Fairchild Semiconductor Corporation
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 85000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 135 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 85 MHz |
Alternate Parts for 74F269SC
This table gives cross-reference parts and alternative options found for 74F269SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F269SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933784250602 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, PLASTIC, SOT-137-1, MS-013AD, SOP-24, Counter | NXP Semiconductors | 74F269SC vs 933784250602 |
N74F269DB-T | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Counter | NXP Semiconductors | 74F269SC vs N74F269DB-T |
N74F269DB,118 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, 5.3 MM, PLASTIC, SOT340-1, MS-150AG, SSOP-24, Counter | NXP Semiconductors | 74F269SC vs N74F269DB,118 |
MC74F269DWR2R2 | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO24, PLASTIC, SOIC-24 | Motorola Semiconductor Products | 74F269SC vs MC74F269DWR2R2 |
N74F269D-T | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Counter | NXP Semiconductors | 74F269SC vs N74F269D-T |
MC74F269DW | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO24, SOIC-24 | Motorola Semiconductor Products | 74F269SC vs MC74F269DW |
MC74F269DWR2 | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | 74F269SC vs MC74F269DWR2 |
MC74F269DW | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, SOIC-24 | Motorola Mobility LLC | 74F269SC vs MC74F269DW |
N74F269DB,112 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Counter | NXP Semiconductors | 74F269SC vs N74F269DB,112 |
N74F269D,623 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, 7.5 MM, PLASTIC, MS-013AD, SOT137-1, SOL-24, Counter | NXP Semiconductors | 74F269SC vs N74F269D,623 |