Part Details for 933784250602 by NXP Semiconductors
Overview of 933784250602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933784250602
933784250602 CAD Models
933784250602 Part Data Attributes:
|
933784250602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933784250602
NXP Semiconductors
IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, PLASTIC, SOT-137-1, MS-013AD, SOP-24, Counter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 85 MHz |
Alternate Parts for 933784250602
This table gives cross-reference parts and alternative options found for 933784250602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933784250602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F269DB-T | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Counter | NXP Semiconductors | 933784250602 vs N74F269DB-T |
MC74F269DWR2R2 | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO24, PLASTIC, SOIC-24 | Motorola Semiconductor Products | 933784250602 vs MC74F269DWR2R2 |
N74F269D-T | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Counter | NXP Semiconductors | 933784250602 vs N74F269D-T |
N74F269D | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Counter | NXP Semiconductors | 933784250602 vs N74F269D |
MC74F269DWR2 | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | 933784250602 vs MC74F269DWR2 |
N74F269D,623 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, 7.5 MM, PLASTIC, MS-013AD, SOT137-1, SOL-24, Counter | NXP Semiconductors | 933784250602 vs N74F269D,623 |
74F269SCQR | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO24, 0.150 INCH, SOIC-24 | Fairchild Semiconductor Corporation | 933784250602 vs 74F269SCQR |
935242010112 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, PLASTIC, SSOP-24, Counter | NXP Semiconductors | 933784250602 vs 935242010112 |
74F269D | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, Counter | NXP Semiconductors | 933784250602 vs 74F269D |
74F269VC | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDSO24, 0.300 INCH, SOIC-24 | Fairchild Semiconductor Corporation | 933784250602 vs 74F269VC |