Part Details for 74F125PC by Fairchild Semiconductor Corporation
Overview of 74F125PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F125PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Rail RoHS: Compliant |
2234 In Stock |
|
$0.4700 / $2.4300 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 79 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 220 |
|
$0.1865 / $0.6215 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 400 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 18 |
|
$1.0914 / $1.8190 | Buy Now |
|
Rochester Electronics | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42958 |
|
$0.3964 / $0.4664 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 74F125PC
74F125PC CAD Models
74F125PC Part Data Attributes:
|
74F125PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F125PC
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F125PC
This table gives cross-reference parts and alternative options found for 74F125PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F125PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F125PC | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | 74F125PC vs 74F125PC |
SN74F125N | 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70 | Texas Instruments | 74F125PC vs SN74F125N |
N74F125N | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | 74F125PC vs N74F125N |
74F125PC | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | 74F125PC vs 74F125PC |
SN74F125NE4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-PDIP 0 to 70 | Texas Instruments | 74F125PC vs SN74F125NE4 |