-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F125N-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18304 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-3548-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
724 In Stock |
|
$0.2213 / $0.4700 | Buy Now |
DISTI #
595-SN74F125N
|
Mouser Electronics | Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output RoHS: Compliant | 623 |
|
$0.2210 / $0.4700 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 1663 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 409 |
|
$0.2304 / $0.4938 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 4 |
|
$0.6300 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 7 |
|
$0.5872 / $0.7340 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 40 |
|
$0.4938 / $0.8230 | Buy Now |
|
Rochester Electronics | SN74F125 Quadruple Bus Buffer Gate With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 18304 |
|
$0.2194 / $0.2581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F125N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F125N
Texas Instruments
4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F125N | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | SN74F125N vs N74F125N |
74F125PC | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74F125N vs 74F125PC |
74F125PC | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | SN74F125N vs 74F125PC |
SN74F125NE4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-PDIP 0 to 70 | Texas Instruments | SN74F125N vs SN74F125NE4 |