Datasheets
74F08SC by:

AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14

Part Details for 74F08SC by Fairchild Semiconductor Corporation

Overview of 74F08SC by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74F08SC

Part # Distributor Description Stock Price Buy
Bristol Electronics   2897
RFQ
Bristol Electronics   816
RFQ
Bristol Electronics   Min Qty: 12 153
  • 12 $0.4500
  • 35 $0.2250
$0.2250 / $0.4500 Buy Now
Quest Components Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, SOP 669
  • 1 $0.2000
  • 68 $0.1250
  • 401 $0.0900
$0.0900 / $0.2000 Buy Now
Quest Components Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, SOP 122
  • 1 $0.6000
  • 9 $0.3000
  • 34 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, SOP 29
  • 1 $0.4690
  • 12 $0.3752
  • 28 $0.2111
$0.2111 / $0.4690 Buy Now
Velocity Electronics Our Stock 67
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 24
  • 1 $1.2700
  • 100 $0.9500
  • 1,000 $0.8300
$0.8300 / $1.2700 Buy Now
Win Source Electronics IC GATE AND 4CH 2-INP 14-SOIC 11460
  • 225 $0.2260
  • 540 $0.1860
  • 835 $0.1800
  • 1,150 $0.1740
  • 1,480 $0.1690
  • 1,990 $0.1510
$0.1510 / $0.2260 Buy Now

Part Details for 74F08SC

74F08SC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74F08SC Part Data Attributes

74F08SC Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74F08SC Fairchild Semiconductor Corporation AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description 0.150 INCH, MS-120, SOIC-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family F/FAST
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Logic IC Type AND GATE
Max I(ol) 0.02 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 12.9 mA
Prop. Delay@Nom-Sup 6.6 ns
Propagation Delay (tpd) 6.6 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for 74F08SC

This table gives cross-reference parts and alternative options found for 74F08SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F08SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74F08DDR2 F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74F08SC vs MC74F08DDR2
74F08D AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 74F08SC vs 74F08D
N74F08D,623 74F08 - Quad two-input AND gate@en-us SOIC 14-Pin Nexperia 74F08SC vs N74F08D,623
MC74F08D F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 Motorola Mobility LLC 74F08SC vs MC74F08D
74F08VCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation 74F08SC vs 74F08VCQR
74F08SCX_NL AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 74F08SC vs 74F08SCX_NL
N74F08D-T IC F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOP-14, Gate NXP Semiconductors 74F08SC vs N74F08D-T
N74F08D,602 74F08 - Quad two-input AND gate@en-us SOIC 14-Pin Nexperia 74F08SC vs N74F08D,602
I74F08D,112 AND Gate Nexperia 74F08SC vs I74F08D,112
MC74F08D AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products 74F08SC vs MC74F08D
Part Number Description Manufacturer Compare
N74F08D AND Gate Nexperia 74F08SC vs N74F08D
I74F08D,112 74F08 - Quad two-input AND gate SOIC 14-Pin NXP Semiconductors 74F08SC vs I74F08D,112
N74F08D-T IC F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOP-14, Gate NXP Semiconductors 74F08SC vs N74F08D-T
N74F08D,623 74F08 - Quad two-input AND gate@en-us SOIC 14-Pin Nexperia 74F08SC vs N74F08D,623
N74F08D-T AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 74F08SC vs N74F08D-T
N74F08D,602 74F08 - Quad two-input AND gate@en-us SOIC 14-Pin Nexperia 74F08SC vs N74F08D,602
933739330602 F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 NXP Semiconductors 74F08SC vs 933739330602
74F08SCX_NL AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 74F08SC vs 74F08SCX_NL
MC74F08D AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products 74F08SC vs MC74F08D
74F08D-T AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 74F08SC vs 74F08D-T

74F08SC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F08SC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F08SC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F08SC would you like to use for your alert(s)?
  • Please alert me when 74F08SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F08SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F08SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F08SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F08SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F08SC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: