Logic
933739330602
NXP Semiconductors
Description: F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14

Overview of 933739330602 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 933739330602 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933739330602 by NXP Semiconductors

933739330602
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
6.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. 933739330602
    NXP Semiconductors
    F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14
    VS

Alternate Parts for 933739330602

This table gives cross-reference parts and alternative options found for 933739330602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933739330602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F08DDR2 F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 933739330602 vs MC74F08DDR2
74F08D AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 933739330602 vs 74F08D
N74F08D,623 74F08 - Quad two-input AND gate@en-us SOIC 14-Pin Nexperia 933739330602 vs N74F08D,623
MC74F08D F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 Motorola Mobility LLC 933739330602 vs MC74F08D
74F08VCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation 933739330602 vs 74F08VCQR
74F08SCX_NL AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 933739330602 vs 74F08SCX_NL
N74F08D-T IC F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOP-14, Gate NXP Semiconductors 933739330602 vs N74F08D-T
N74F08D,602 74F08 - Quad two-input AND gate@en-us SOIC 14-Pin Nexperia 933739330602 vs N74F08D,602
I74F08D,112 AND Gate Nexperia 933739330602 vs I74F08D,112
MC74F08D AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products 933739330602 vs MC74F08D
Part Number Description Manufacturer Compare
N74F08D AND Gate Nexperia 933739330602 vs N74F08D
I74F08D,112 74F08 - Quad two-input AND gate SOIC 14-Pin NXP Semiconductors 933739330602 vs I74F08D,112
N74F08D-T IC F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOP-14, Gate NXP Semiconductors 933739330602 vs N74F08D-T
N74F08D,623 74F08 - Quad two-input AND gate@en-us SOIC 14-Pin Nexperia 933739330602 vs N74F08D,623
N74F08D-T AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 933739330602 vs N74F08D-T
74F08SC AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 933739330602 vs 74F08SC
N74F08D,602 74F08 - Quad two-input AND gate@en-us SOIC 14-Pin Nexperia 933739330602 vs N74F08D,602
74F08SCX_NL AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 933739330602 vs 74F08SCX_NL
MC74F08D AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products 933739330602 vs MC74F08D
74F08D-T AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 933739330602 vs 74F08D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933739330602 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933739330602 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933739330602 would you like to use for your alert(s)?
  • Please alert me when 933739330602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933739330602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933739330602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933739330602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933739330602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933739330602 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: