Part Details for 74F04SCX by Fairchild Semiconductor Corporation
Overview of 74F04SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F04SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 480 |
|
$0.1800 / $0.6000 | Buy Now |
|
Bristol Electronics | 4001 |
|
RFQ | ||
|
Bristol Electronics | 12049 |
|
RFQ | ||
|
Bristol Electronics | 2492 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, SOP | 159 |
|
$0.2612 / $0.3918 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, SOP | 196 |
|
$0.0819 / $0.1820 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, SOP | 384 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, SOP | 526 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, SOP | 3820 |
|
$0.2286 / $0.6530 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, SOP | 3200 |
|
$0.2286 / $0.6530 | Buy Now |
Part Details for 74F04SCX
74F04SCX CAD Models
74F04SCX Part Data Attributes
|
74F04SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F04SCX
Fairchild Semiconductor Corporation
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-120, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 15.3 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74F04SCX
This table gives cross-reference parts and alternative options found for 74F04SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F04SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F04DR2 | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74F04SCX vs MC74F04DR2 |
74F04SCQR | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Texas Instruments | 74F04SCX vs 74F04SCQR |
74F04SJCX | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | 74F04SCX vs 74F04SJCX |
74F04SJC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | 74F04SCX vs 74F04SJC |
N74F04D | Inverter | Nexperia | 74F04SCX vs N74F04D |
N74F04D,602 | Inverter | Nexperia | 74F04SCX vs N74F04D,602 |
SN74F04NSRE4 | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74F04SCX vs SN74F04NSRE4 |
SN74F04D | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | 74F04SCX vs SN74F04D |
MC74F04DD | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74F04SCX vs MC74F04DD |
74F04D-T | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14 | YAGEO Corporation | 74F04SCX vs 74F04D-T |