-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7418
|
Newark | Inverter, Hex, 1 I/P, Soic-14, Logic Family/Base Number:74Act04, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT04DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.0540 | Buy Now |
DISTI #
296-1065-1-ND
|
DigiKey | IC INVERTER 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49832 In Stock |
|
$0.1913 / $0.4100 | Buy Now |
DISTI #
595-SN74ACT04DR
|
Mouser Electronics | Inverters Hex RoHS: Compliant | 15778 |
|
$0.1850 / $0.5600 | Buy Now |
|
Bristol Electronics | 354 |
|
RFQ | ||
|
Bristol Electronics | 6500 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 460 |
|
$0.1497 / $0.3207 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 1817 |
|
$0.2138 / $0.5345 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 1625 |
|
$0.2138 / $0.5345 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 51 |
|
$0.3207 / $0.5345 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP | 1488 |
|
$0.2400 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT04DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT04DR
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ACT04DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT04DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LVQ04F(EL) | IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | SN74ACT04DR vs TC74LVQ04F(EL) |
MC74LVQ04D | LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT04DR vs MC74LVQ04D |
74LVQ04SCX | Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ACT04DR vs 74LVQ04SCX |
MC74LVQ04M | LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT04DR vs MC74LVQ04M |
MC74ACT04D | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | SN74ACT04DR vs MC74ACT04D |
TC74LVQ04FN | IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | SN74ACT04DR vs TC74LVQ04FN |
74LVQ04SJ | Inverter, LVQ Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74ACT04DR vs 74LVQ04SJ |
74LVQ04M | LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | SN74ACT04DR vs 74LVQ04M |
74LVQ04MTR | LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14 | STMicroelectronics | SN74ACT04DR vs 74LVQ04MTR |
TC74LVQ04FN(ELP) | IC LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | SN74ACT04DR vs TC74LVQ04FN(ELP) |