Part Details for 74F04PC by National Semiconductor Corporation
Overview of 74F04PC by National Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F04PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74F04PC-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DIP Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15800 In Stock |
|
$0.4700 | Buy Now |
|
Bristol Electronics | 585 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 1137 |
|
$0.3808 / $0.9138 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 506 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 64 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 474 |
|
$0.5740 / $1.4350 | Buy Now |
Part Details for 74F04PC
74F04PC CAD Models
74F04PC Part Data Attributes:
|
74F04PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F04PC
National Semiconductor Corporation
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
Additional Feature | 4000V ESD PROTECTION | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 15.3 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |