Part Details for 74AVCH20T245BX,518 by NXP Semiconductors
Overview of 74AVCH20T245BX,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AVCH20T245BX,518
74AVCH20T245BX,518 CAD Models
74AVCH20T245BX,518 Part Data Attributes:
|
74AVCH20T245BX,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AVCH20T245BX,518
NXP Semiconductors
74AVCH20T245 - 20-bit dual supply translating transceiver with configurable voltage translation; 3-state
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQCCN, | |
Pin Count | QFN | |
Manufacturer Package Code | SOT1134-2 | |
Reach Compliance Code | unknown | |
Family | AVC | |
JESD-30 Code | R-PQCC-N60 | |
Length | 6 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 10.4 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for 74AVCH20T245BX,518
This table gives cross-reference parts and alternative options found for 74AVCH20T245BX,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH20T245BX,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVCH20T245BX | Bus Transceiver | Nexperia | 74AVCH20T245BX,518 vs 74AVCH20T245BX |