Part Details for 74AVCH20T245BX by Nexperia
Overview of 74AVCH20T245BX by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AVCH20T245BX
74AVCH20T245BX CAD Models
74AVCH20T245BX Part Data Attributes
|
74AVCH20T245BX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVCH20T245BX
Nexperia
Bus Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | AVC | |
JESD-30 Code | R-PQCC-N60 | |
Length | 6 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Propagation Delay (tpd) | 10.4 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for 74AVCH20T245BX
This table gives cross-reference parts and alternative options found for 74AVCH20T245BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH20T245BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ACT16861WD | ACT SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, CDFP56 | Texas Instruments | 74AVCH20T245BX vs SN54ACT16861WD |
SNJ54ACT16861WD | ACT SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, CDFP56 | Texas Instruments | 74AVCH20T245BX vs SNJ54ACT16861WD |
74ACT16861DL | 20-Bit Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 74AVCH20T245BX vs 74ACT16861DL |
54ACT16861WD | ACT SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, CDFP56, FINE PITCH, CERAMIC, FP-56 | Texas Instruments | 74AVCH20T245BX vs 54ACT16861WD |