Part Details for 74AUP2G126GN,115 by NXP Semiconductors
Overview of 74AUP2G126GN,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74AUP2G126GN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP2G126GN,115
|
Avnet Americas | 74AUP2G126GN/X2SON8/REEL7// - Tape and Reel (Alt: 74AUP2G126GN,115) RoHS: Compliant Min Qty: 2107 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 72150 Partner Stock |
|
$0.1496 / $0.1781 | Buy Now |
DISTI #
74AUP2G126GN,115
|
Avnet Americas | 74AUP2G126GN/X2SON8/REEL7// - Tape and Reel (Alt: 74AUP2G126GN,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1662 / $0.1978 | Buy Now |
Part Details for 74AUP2G126GN,115
74AUP2G126GN,115 CAD Models
74AUP2G126GN,115 Part Data Attributes
|
74AUP2G126GN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G126GN,115
NXP Semiconductors
74AUP2G126 - Low-power dual buffer/line driver; 3-state SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1.20 X 1 MM, 0.35 MM PITCH, SOT-1116, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1116 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE HIGH | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |