Part Details for 74AUP2G125GM,125 by NXP Semiconductors
Overview of 74AUP2G125GM,125 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74AUP2G125GM,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP2G125GM,125-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8XQFN Min Qty: 4445 Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.0700 | Buy Now |
|
Bristol Electronics | 3185 |
|
RFQ | ||
|
Rochester Electronics | 74AUP2G125GM - Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PBCC8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.0579 / $0.0681 | Buy Now |
Part Details for 74AUP2G125GM,125
74AUP2G125GM,125 CAD Models
74AUP2G125GM,125 Part Data Attributes
|
74AUP2G125GM,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G125GM,125
NXP Semiconductors
74AUP2G125 - Low-power dual buffer/line driver; 3-state QFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1. QFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT902-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PBCC-B8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for 74AUP2G125GM,125
This table gives cross-reference parts and alternative options found for 74AUP2G125GM,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G125GM,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G125GM,125 | 74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us QFN 8-Pin | Nexperia | 74AUP2G125GM,125 vs 74AUP2G125GM,125 |