Datasheets
74AUP2G08GM,125 by:

74AUP2G08 - Low-power dual 2-input AND gate@en-us QFN 8-Pin

Part Details for 74AUP2G08GM,125 by Nexperia

Overview of 74AUP2G08GM,125 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AUP2G08GM,125

Part # Distributor Description Stock Price Buy
DISTI # 74AUP2G08GM,125
Avnet Americas AND Gate 2-Element 2-IN CMOS 8-Pin XQFN8U - Tape and Reel (Alt: 74AUP2G08GM,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3053 Partner Stock
RFQ
Future Electronics 74AUP Series 1.1 - 3.6 V Low-Power Dual 2-Input AND Gate - XQFN-8U RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 26 Weeks 0
  • 4,000 $0.1460
$0.1460 Buy Now

Part Details for 74AUP2G08GM,125

74AUP2G08GM,125 CAD Models

74AUP2G08GM,125 Part Data Attributes

74AUP2G08GM,125 Nexperia
Buy Now Datasheet
Compare Parts:
74AUP2G08GM,125 Nexperia 74AUP2G08 - Low-power dual 2-input AND gate@en-us QFN 8-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code QFN
Package Description 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8
Pin Count 8
Manufacturer Package Code SOT902-2
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Nexperia
Family AUP/ULP/V
JESD-30 Code S-PQCC-N8
JESD-609 Code e4
Length 1.6 mm
Logic IC Type AND GATE
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inputs 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 24 ns
Qualification Status Not Qualified
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Alternate Parts for 74AUP2G08GM,125

This table gives cross-reference parts and alternative options found for 74AUP2G08GM,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G08GM,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AUP2G08GM AND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PQCC8 Nexperia 74AUP2G08GM,125 vs 74AUP2G08GM
74AUP2G08GM IC AUP/ULP/V SERIES, DUAL 2-INPUT AND GATE, PQCC8, 1.6 X 1.6 MM, 0.5 MM HEIGHT, MO-255, SOT902-1, QFN-8U, Gate NXP Semiconductors 74AUP2G08GM,125 vs 74AUP2G08GM
Part Number Description Manufacturer Compare
74AUP2G08GD AND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 Nexperia 74AUP2G08GM,125 vs 74AUP2G08GD
74AUP2G08GT AND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 Nexperia 74AUP2G08GM,125 vs 74AUP2G08GT
74AUP2G08GM AND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PQCC8 Nexperia 74AUP2G08GM,125 vs 74AUP2G08GM
74AUP2G08GT,115 74AUP2G08 - Low-power dual 2-input AND gate@en-us SON 8-Pin Nexperia 74AUP2G08GM,125 vs 74AUP2G08GT,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP2G08GM,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP2G08GM,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74AUP2G08GM,125 would you like to use for your alert(s)?
  • Please alert me when 74AUP2G08GM,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP2G08GM,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP2G08GM,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP2G08GM,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP2G08GM,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP2G08GM,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: