There are no models available for this part yet.
Overview of 74AUP1G34FS3-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74AUP1G34FS3-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AUP1G34FS3-7DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1672 In Stock |
|
$0.0788 / $0.3700 | Buy Now | |
DISTI #
74AUP1G34FS3-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K - Tape and Reel (Alt: 74AUP1G34FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0306 | Buy Now | |
DISTI #
621-74AUP1G34FS3-7
|
Mouser Electronics | Buffers & Line Drivers Single Buffer Gate 0.8V to 3.6V 6.3pF RoHS: Compliant | 4517 |
|
$0.0900 / $0.3700 | Buy Now | |
Future Electronics | 74AUP Series 3.6 V 4 mA Surface Mount Single Buffer Gate - X2-DFN0808-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0773 / $0.0874 | Buy Now | ||
Future Electronics | 74AUP Series 3.6 V 4 mA Surface Mount Single Buffer Gate - X2-DFN0808-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0773 / $0.0874 | Buy Now | ||
DISTI #
74AUP1G34FS3-7
|
TME | IC: digital, buffer, Ch: 1, CMOS, SMD, X2-DFN0808-4, 0.8÷3.6VDC, AUP Min Qty: 10 | 0 |
|
$0.0401 / $0.0802 | RFQ | |
DISTI #
74AUP1G34FS3-7
|
Avnet Silica | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K (Alt: 74AUP1G34FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Sense Electronic Company Limited | BGA | 30000 |
|
RFQ |
CAD Models for 74AUP1G34FS3-7 by Diodes Incorporated
Part Data Attributes for 74AUP1G34FS3-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
DFN
|
Package Description
|
HVSON, LCC5(UNSPEC)
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Family
|
AUP/ULP/V
|
JESD-30 Code
|
S-PDSO-N4
|
JESD-609 Code
|
e4
|
Length
|
0.8 mm
|
Load Capacitance (CL)
|
30 pF
|
Logic IC Type
|
BUFFER
|
Max I(ol)
|
0.0017 A
|
Number of Functions
|
1
|
Number of Inputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
LCC5(UNSPEC)
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
20.8 ns
|
Propagation Delay (tpd)
|
20.8 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
0.35 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
0.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.48 mm
|
Terminal Position
|
DUAL
|
Width
|
0.8 mm
|
Alternate Parts for 74AUP1G34FS3-7
This table gives cross-reference parts and alternative options found for 74AUP1G34FS3-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G34FS3-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G07FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G34FS3-7 vs 74AUP1G07FX4-7 |
74AUP1G07SE-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | 74AUP1G34FS3-7 vs 74AUP1G07SE-7 |
74AUP1G17FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G34FS3-7 vs 74AUP1G17FX4-7 |
74AUP1G34FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G34FS3-7 vs 74AUP1G34FX4-7 |
74AUP1G34SE-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | 74AUP1G34FS3-7 vs 74AUP1G34SE-7 |