-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G09 - Low-power 2-input AND gate with open-drain@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4617
|
Newark | Ic, 2 I/P And Gate, Low Pwr, Tssop5, Logic Family/Base Number:74Aup1G09, Logic Type:And Gate, Output Current:4Ma, No. Of Inputs:2, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Rohs Compliant: Yes |Nexperia 74AUP1G09GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 17921 |
|
$0.0700 / $0.3950 | Buy Now |
DISTI #
1727-4492-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
8285 In Stock |
|
$0.0723 / $0.4500 | Buy Now |
DISTI #
74AUP1G09GW,125
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G09GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 990000 |
|
$0.1357 | Buy Now |
DISTI #
74AUP1G09GW,125
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G09GW,125) RoHS: Compliant Min Qty: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0571 | Buy Now |
DISTI #
74AUP1G09GW,125
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G09GW,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
771-74AUP1G09GW125
|
Mouser Electronics | Logic Gates 74AUP1G09GW/SOT353/UMT5 RoHS: Compliant | 97312 |
|
$0.0650 / $0.3800 | Buy Now |
DISTI #
E02:0323_00679274
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 27000 |
|
$0.0520 | Buy Now |
DISTI #
V36:1790_06481907
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2336 | Americas - 18000 |
|
$0.0483 / $0.0740 | Buy Now |
DISTI #
V72:2272_06481907
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 804 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1927 Container: Cut Strips | Americas - 4493 |
|
$0.0747 / $0.1244 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V Surface Mount Low-Power Open Drain 2 Input AND Gate- TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0479 / $0.0545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G09GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G09GW,125
Nexperia
74AUP1G09 - Low-power 2-input AND gate with open-drain@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G09GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G09GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G08GW-Q100H | 74AUP1G08-Q100 - Low-power 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | 74AUP1G09GW,125 vs 74AUP1G08GW-Q100H |
74AUP1G09GN,132 | 74AUP1G09 - Low-power 2-input AND gate with open-drain@en-us SON 6-Pin | Nexperia | 74AUP1G09GW,125 vs 74AUP1G09GN,132 |
935288304132 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G09GW,125 vs 935288304132 |
935288302125 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AUP1G09GW,125 vs 935288302125 |
NL17SG08AMUTCG | Single 2-Input AND Gate, 3000-REEL, Automotive Qualified | onsemi | 74AUP1G09GW,125 vs NL17SG08AMUTCG |
935288303132 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G09GW,125 vs 935288303132 |
74AUP1G09GM | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G09GW,125 vs 74AUP1G09GM |
935279019125 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AUP1G09GW,125 vs 935279019125 |
74AUP1G09GF/S500 | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO6 | NXP Semiconductors | 74AUP1G09GW,125 vs 74AUP1G09GF/S500 |
74AUP1G09FW5-7 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G09GW,125 vs 74AUP1G09FW5-7 |